Texas Instruments CD74HC221MT

High Speed CMOS Logic Dual Monostable Multivibrators with eset 16-SOIC -55 to 125
$ 0.627
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC221MT.

Texas Instruments

Datasheet23 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet20 pages18 years ago

Farnell

Newark

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74HC221MT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.627
$ 0.366
$ 0.366
Stock
81,243
389,078
389,078
Authorized Distributors
1
3
3
Frequency
-
-
-
Propagation Delay
18 ns
18 ns
18 ns
Rise Time
400 ns
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Logic Function
Multivibrator
Multivibrator
Multivibrator
Schmitt Trigger Input
Yes
Yes
Yes
Case/Package
SOIC
SOIC
SOIC
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC221MT.

Related Parts

Texas InstrumentsCD74HC4538M96
High Speed CMOS Logic Dual etriggerable Precision Monostable Multivibrators 16-SOIC -55 to 125
Texas InstrumentsCD74HC4538M
High Speed CMOS Logic Dual etriggerable Precision Monostable Multivibrators 16-SOIC -55 to 125
Texas InstrumentsCD74HC123M
High Speed CMOS Logic Dual etriggerable Monostable Multivibrators with eset 16-SOIC -55 to 125

Descriptions

Descriptions of Texas Instruments CD74HC221MT provided by its distributors.

High Speed CMOS Logic Dual Monostable Multivibrators with eset 16-SOIC -55 to 125
ACTIVE (Last Updated: 3days ago) e4 74HC221 74HC multivibrator 2V~6V 1.75mm 5.2mA 5.2mA 400ns
Monostable Multivibrator Dual-Element -55¡ãC 125¡ãC 16-Pin SOIC T/R
Monostable Multivibrator, HC Series, 2-Func, CMOS, PDSO16
LOGIC, DUAL MONO MULTIVIB, 16SO, RL250 - More Details
IC, MONO MULTIVIBRATOR, 18NS, SOIC-16

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.