Texas Instruments CD74HC221M96

High Speed CMOS Logic Dual Monostable Multivibrators with eset 16-SOIC -55 to 125
$ 0.439
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC221M96.

Texas Instruments

Datasheet23 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet20 pages18 years ago

Newark

element14 APAC

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+215%

CAD Models

Download Texas Instruments CD74HC221M96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.439
$ 0.754
$ 0.754
Stock
600,455
240,765
240,765
Authorized Distributors
1
1
1
Frequency
-
-
-
Propagation Delay
18 ns
18 ns
18 ns
Rise Time
-
400 ns
400 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Logic Function
Multivibrator
Multivibrator
Multivibrator
Schmitt Trigger Input
Yes
Yes
Yes
Case/Package
SOIC
SOIC
SOIC
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC221M96.

Related Parts

Texas InstrumentsCD74HC123M
High Speed CMOS Logic Dual etriggerable Monostable Multivibrators with eset 16-SOIC -55 to 125
Texas InstrumentsCD74HC123M96
High Speed CMOS Logic Dual etriggerable Monostable Multivibrators with eset 16-SOIC -55 to 125
Texas InstrumentsCD74HC123MT
High Speed CMOS Logic Dual etriggerable Monostable Multivibrators with eset 16-SOIC -55 to 125

Descriptions

Descriptions of Texas Instruments CD74HC221M96 provided by its distributors.

High Speed CMOS Logic Dual Monostable Multivibrators with eset 16-SOIC -55 to 125
Monostable Multivibrator Dual-Element -55°C 125°C 16-Pin SOIC T/R
Dual Monostable Multivibrator, 18ns, 5.2mA, 2V-6V, SOIC
18ns Schmitt Trigger 2V~6V SOP-16 Monostable Multivibrators ROHS
Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDSO16
IC, MONO MULTIVIBRATOR, 18NS, SOIC-16;
IC DUAL MULTIVIBRATR MON 16-SOIC
Monostable Multivibrator Hi-Spd CMOS Dual
Ic, Mono Multivibrator, 18Ns, Soic-16; Logic Family/Base Number:74Hc221; Multivibrator Type:Monostable; Output Current:-; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:Soic; No. Of Pins:16Pins; Propagation Rohs Compliant: Yes |Texas Instruments CD74HC221M96

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC221M96 .
  • CD74HC221M96*