Texas Instruments CD74HC221ME4

High Speed CMOS Logic Dual Monostable Multivibrators with Reset 16-SOIC -55 to 125
$ 0.706

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC221ME4.

Texas Instruments

Datasheet22 pages14 years ago
Datasheet20 pages18 years ago

Newark

Arrow Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.706
$ 0.366
$ 0.366
Stock
35,912
362,626
362,626
Authorized Distributors
2
3
3
Frequency
-
-
-
Propagation Delay
315 ns
18 ns
18 ns
Rise Time
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Logic Function
Multivibrator
Multivibrator
Multivibrator
Schmitt Trigger Input
Yes
Yes
Yes
Case/Package
SOIC
SOIC
SOIC
Mount
Surface Mount
Surface Mount
Surface Mount

Related Parts

Texas InstrumentsCD74HC4538M96
High Speed CMOS Logic Dual etriggerable Precision Monostable Multivibrators 16-SOIC -55 to 125
Texas InstrumentsCD74HC4538M
High Speed CMOS Logic Dual etriggerable Precision Monostable Multivibrators 16-SOIC -55 to 125
Texas InstrumentsCD74HC123M
High Speed CMOS Logic Dual etriggerable Monostable Multivibrators with eset 16-SOIC -55 to 125

Descriptions

Descriptions of Texas Instruments CD74HC221ME4 provided by its distributors.

High Speed CMOS Logic Dual Monostable Multivibrators with Reset 16-SOIC -55 to 125
Obsolete Monostable ROHS3Compliant Surface Mount multivibrator -55C~125C 18ns 5.2mA 5.2mA 2V~6V
MILITARY DUAL Nickel/Palladium/Gold (Ni/Pd/Au) HC/UH (Type) IC 125C 36ns 6V 1
IC; MONOSTABLE MULTIVIBRATOR; -0.5 TO V; 0 TO (-0.5 TO 7); 0 TO (-0.5 TO 7)
Monostable Multivibrator Dual 16-Pin SOIC Tube
Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDSO16
Multivibrator Logic IC; Multivibrator Type:Dual Monostable; Output Current:5.2mA; Propagation Delay:18ns; Logic Case Style:SOIC; No. of Pins:16; Supply Voltage Range:2V to 6V; Operating Temperature Range:-55°C to +125°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.