Texas Instruments CD74HC132M

4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate with Schmitt-Trigger inputs 14-SOIC -55 to 125
$ 0.602
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC132M.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet15 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet14 pages18 years ago

Newark

SHENGYU ELECTRONICS

iiiC

Jameco

Inventory History

3 month trend:
-1.94%

CAD Models

Download Texas Instruments CD74HC132M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.602
$ 0.128
$ 0.128
Stock
150,269
2,657,154
2,657,154
Authorized Distributors
2
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
NAND
NAND, Schmitt Trigger
NAND, Schmitt Trigger
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
21 ns
38 ns
38 ns
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC132M.

Related Parts

Texas InstrumentsSN74HC132D
4-ch, 4-input, 2V to 6V 5.2mA drive strength NAND gate with Schmitt-Trigger inputs 14-SOIC -40 to 85
Texas InstrumentsSN74HC132QDRG4Q1
21ns@ 6V,50pF 1 2 4 4 2V 6V 5.2mA NAND Gate HC 5.2mA SOIC-14 , 8.65mm*3.91mm*1.58mm
Texas InstrumentsSN74HC132DE4
4-ch, 4-input, 2-V to 6-V NAND gates with Schmitt-Trigger inputs 14-SOIC -40 to 85
IC GATE NAND 4CH 2-INP 14-SOIC / NAND Gate 4-Element 2-IN CMOS 14-Pin SOP W T/
IC GATE NAND 4CH 2-INP 14SOIC / NAND Gate IC 4 Channel Schmitt Trigger 14-SOIC
NAND 74HC132 74HC Tube logic gate circuit 21ns @ 6V 50pF 218.3mg 5.2mA 5.2mA 6V

Descriptions

Descriptions of Texas Instruments CD74HC132M provided by its distributors.

4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate with Schmitt-Trigger inputs 14-SOIC -55 to 125
21ns@ 6V,50pF 1 2 4 4 2V 6V 5.2mA NAND Gate HC 5.2mA SOIC-14 8.65mm*3.91mm*1.58mm
NAND 74HC132 EAR99 74HC logic gate circuit 21ns @ 6V 50pF 1.75mm 5.2mA 5.2mA 6V
NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC Tube
HC/UH SERIES QUAD 2-INPUT NAND GATE PDSO14
Ic, 74Hc Cmos, Smd, 74Hc132, Soic14; Logic Family/Base Number:74Hc132; Logic Type:Nand; Output Current:5.2Ma; No. Of Inputs:8; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:Soic; No. Of Pins:14Pins; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC132M

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC132M .
  • CD74HC132M...