Descriptions of Texas Instruments SN74HC132D provided by its distributors.
4-ch, 4-input, 2V to 6V 5.2mA drive strength NAND gate with Schmitt-Trigger inputs 14-SOIC -40 to 85
QUADRUPLE POSITIVE-NAND GATES WITH SCHMITT-TRIGGER INPUTS | IC GATE NAND SCHMITT 4CH 14SOIC
NAND Gate HC, Push-Pull, 21ns@6V,50pF, 1-Ch, 2-Ch, 4-Ch, 4-Ch, 2V, 6V, 5.2mA, 5.2mA, SOIC-14, SMD, 1.75mm H
NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC Tube
IC, Quad 2-Input Nand Gates, HCMOS, SOIC, SMD
NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14
QUADRUPLE POSITIVE-NAND GATE, SMD; Logic Family / Base Number:74HC132; Logic Type:NAND Schmitt Trigger; Output Current:5.2mA; No. of Inputs:2; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:SOIC; No. of P
Logic IC Operating temperature: -40...+85 °C Series: SN74HC132 Function: Quad / 2-Input / NAND / Schmitt-Trigger Manufacturer: Texas Instruments Package: SO-14 Technology: HC
QUADRUPLE POSITIVE-NAND GATE, SMD; Famille Logique/ Numéro de base: 74HC132; Type de logique: Trigger de Schmitt NON-ET; Courant, sortie: 5.2mA; Nombre d'entrées: 2; Tension, alimentation min.: 2V; Tension, alimentation max..