Texas Instruments CD74HC132E

NAND Gate HC, 21ns@6V, 50pF, Push-Pull, 2V-6V, 5.2mA, PDIP-14, TH, 19.3mm × 6.35mm × 4.57mm
$ 0.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC132E.

Newark

Datasheet15 pages15 years ago
Datasheet14 pages17 years ago
Datasheet15 pages15 years ago
Datasheet16 pages14 years ago

Texas Instruments

Farnell

Arrow Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-7.02%

CAD Models

Download Texas Instruments CD74HC132E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.48
$ 0.352
$ 0.352
Stock
281,929
3,087,582
3,087,582
Authorized Distributors
5
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
NAND, Schmitt Trigger
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
21 ns
20 ns
20 ns
Low Level Output Current
5.2 mA
4 mA
4 mA
High Level Output Current
-5.2 mA
-4 mA
-4 mA
Min Supply Voltage
2 V
4.5 V
4.5 V
Max Supply Voltage
6 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC132E.

Related Parts

Texas InstrumentsSN74HC132N
4-ch, 4-input, 2V to 6V 5.2mA drive strength NAND gate with Schmitt-Trigger inputs 14-PDIP -40 to 85
Texas InstrumentsSN74HC03N
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate with open-drain outputs 14-PDIP -40 to 85
Texas InstrumentsSN74HC00N
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-PDIP -40 to 85
NAND Gate 4-Element 2-IN CMOS Automotive 14-Pin PDIP Rail
19ns@6V,50pF 2-Channel 4-Bit NAND Gate 74HC 5.2mA DIP-14, TH
onsemiDM7438N
NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, PDIP14

Descriptions

Descriptions of Texas Instruments CD74HC132E provided by its distributors.

NAND Gate HC, 21ns@6V,50pF, Push-Pull, 2V-6V, 5.2mA, PDIP-14, TH, 19.3mm × 6.35mm × 4.57mm
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate with Schmitt-Trigger inputs 14-PDIP -55 to 125
Logic Circuit, Quad 2-Input NAND, HC-CMOS, 14 Pin, Plastic, DIP
High-Speed CMOS Logic Quad 2-Input NAND Schmitt Trigger
NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14
NAND Gate 4-Element 2-IN CMOS 14-Pin PDIP Tube
Logic, Quad Nand Gate 2-In, 14Dip; Logic Family/Base Number:74Hc132; Logic Type:Nand Schmitt Trigger; Output Current:5.2Ma; No. Of Inputs:8; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:Dip; No. Of Pins:14Pins; Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC132E

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC132E .
  • CD74HC132E..