Texas Instruments CD74HCT00E

4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-PDIP -55 to 125
$ 0.352
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT00E.

Farnell

Datasheet15 pages12 years ago
Datasheet13 pages17 years ago

Texas Instruments

element14 APAC

element14

Newark

Inventory History

3 month trend:
-0.53%

CAD Models

Download Texas Instruments CD74HCT00E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.352
$ 0.48
$ 0.48
Stock
3,109,971
289,104
289,104
Authorized Distributors
5
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
NAND
NAND, Schmitt Trigger
NAND, Schmitt Trigger
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
20 ns
21 ns
21 ns
Low Level Output Current
4 mA
5.2 mA
5.2 mA
High Level Output Current
-4 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
4.5 V
2 V
2 V
Max Supply Voltage
5.5 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT00E.

Related Parts

Texas InstrumentsSN74HCT00N
4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-PDIP -40 to 85
Texas InstrumentsCD74HCT03EE4
High Speed CMOS Logic Quad 2-Input NAND Gates with Open Drain 14-PDIP -55 to 125
Texas InstrumentsSN74HC132N
4-ch, 4-input, 2V to 6V 5.2mA drive strength NAND gate with Schmitt-Trigger inputs 14-PDIP -40 to 85
NAND Gate 4-Element 2-IN CMOS Automotive 14-Pin PDIP Rail
onsemiDM7438N
NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, PDIP14
19ns@6V,50pF 2-Channel 4-Bit NAND Gate 74HC 5.2mA DIP-14, TH

Descriptions

Descriptions of Texas Instruments CD74HCT00E provided by its distributors.

4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-PDIP -55 to 125
CMOS Quad 2-Input NAND Gate IC PDIP 5V 20ns
NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDIP14
Texas Instruments Logic Gates, NAND, HCTlogic_family, Through-hole, 4individual, 2Input, 14Pin
NAND Gate 4-Element 2-IN CMOS 14-Pin PDIP Tube
74Hct Cmos, 74Hct00, Dip14, 5.5V; Logic Family/Base Number:74Hct00; Logic Type:Nand; Output Current:4Ma; No. Of Inputs:2; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:Dip; No. Of Pins:14Pins; Logic Ic Rohs Compliant: Yes |Texas Instruments CD74HCT00E

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HCT00 E
  • CD74HCT00E .