Texas Instruments CD74HC123PWE4

High Speed CMOS Logic Dual etriggerable Monostable Multivibrators with eset 16-TSSOP -55 to 125
$ 0.515
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC123PWE4.

Texas Instruments

Technical Drawing4 pages7 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages11 years ago
Datasheet21 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74HC123PWE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.515
$ 0.196
$ 0.196
Stock
29,051
1,818,479
1,818,479
Authorized Distributors
1
6
6
Frequency
-
-
-
Propagation Delay
480 ns
385 ns
385 ns
Rise Time
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Logic Function
Multivibrator
Multivibrator, NAND
Multivibrator, NAND
Schmitt Trigger Input
Yes
Yes
Yes
Case/Package
TSSOP
TSSOP
TSSOP
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC123PWE4.

Related Parts

Texas InstrumentsCD74HC4538PWR
High Speed CMOS Logic Dual Retriggerable Precision Monostable Multivibrators 16-TSSOP -55 to 125
Texas InstrumentsCD74HC221PW
High Speed CMOS Logic Dual Monostable Multivibrators with eset 16-TSSOP -55 to 125
Texas InstrumentsCD74HC221PWR
High Speed CMOS Logic Dual Monostable Multivibrators with Reset 16-TSSOP -55 to 125

Descriptions

Descriptions of Texas Instruments CD74HC123PWE4 provided by its distributors.

High Speed CMOS Logic Dual etriggerable Monostable Multivibrators with eset 16-TSSOP -55 to 125
ACTIVE (Last Updated: 4days ago) e4 TSSOP HC/UH multivibrator 6V 1.2mm 5.2mA 480ns
Multivibrator Logic IC; Logic Family:HC; Supply Voltage Min:2V; Supply Voltage Max:6V; Package/Case:16-TSSOP; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; Input Type:CMOS; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.