Texas Instruments CD74ACT00MG4

Quad 2-Input NAND Gates 14-SOIC -55 to 125
$ 0.536

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74ACT00MG4.

Arrow Electronics

Datasheet12 pages15 years ago

Texas Instruments

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74ACT00MG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.536
$ 0.238
$ 0.238
Stock
162,747
622,189
622,189
Authorized Distributors
1
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
13.2 ns
9.5 ns
9.5 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
4 µA
2 µA
2 µA

Related Parts

MC74ACT Series 4.5 - 5.5 V Quad 2 Input NAND Gate - SOIC-14
MC74ACT132 Series 2 to 6 V Quad 2 Input NAND Gate w/Schmitt Trigger In - SOIC-14
74ACT Series 4.5 to 5.5 V SMT Quad 2-Input NAND Schmitt Trigger - SOIC-14
Texas InstrumentsSN74ACT00D
GATE, NAND; CMOS; 4.5 V (MIN.); 24 MA (MAX.); -24 MA (MAX.); 2 V (MIN.); SOIC
Texas InstrumentsSN74F38D
LOGIC GATE; NAND; 5 V (NOM.); 2 V (MIN.); 0.8 V (MAX.); 64 MA (MAX.); SOIC; 0
Texas InstrumentsSN74F38DR
4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates with open-collector outputs 14-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments CD74ACT00MG4 provided by its distributors.

Quad 2-Input NAND Gates 14-SOIC -55 to 125
NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC Tube
13.2ns@ 5V,50pF 2 4 4.5V 5.5V 24mA NAND ACT 24mA SOP SMD mount 1.5mm(height)
ACT SERIES QUAD 2-INPUT NAND GATE PDSO14
Gate / Inverter Logic IC; No. of Inputs:2; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes; Logic Family:ACT ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.