onsemi MC74ACT00DR2G

MC74ACT Series 4.5 - 5.5 V Quad 2 Input NAND Gate - SOIC-14
$ 0.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74ACT00DR2G.

IHS

Datasheet8 pages11 years ago

Master Electronics

HQonline

Newark

iiiC

Inventory History

3 month trend:
+22.16%

CAD Models

Download onsemi MC74ACT00DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.225
$ 0.219
$ 0.219
Stock
310,082
498,885
498,885
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
9.5 ns
9.5 ns
9.5 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
4 µA
2 µA
2 µA

Supply Chain

Country of OriginMainland China, Philippines, Thailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-07-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

MC74ACT132 Series 2 to 6 V Quad 2 Input NAND Gate w/Schmitt Trigger In - SOIC-14
74ACT Series 4.5 to 5.5 V SMT Quad 2-Input NAND Schmitt Trigger - SOIC-14
Texas InstrumentsSN74ACT00D
GATE, NAND; CMOS; 4.5 V (MIN.); 24 MA (MAX.); -24 MA (MAX.); 2 V (MIN.); SOIC
onsemi74ACT00SC
74AC Series 5.5 V Surface Mount Quad 2-Input NAND Gate - SOIC-14
Texas InstrumentsSN74ACT00DR
4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85
Texas InstrumentsCD74AC00M96
NAND 74AC00 EAR99 74AC logic gate circuit 7.3ns @ 5V 50pF 1.75mm 24mA 24mA 5.5V

Descriptions

Descriptions of onsemi MC74ACT00DR2G provided by its distributors.

MC74ACT Series 4.5 - 5.5 V Quad 2 Input NAND Gate - SOIC-14
NAND Gate ACT 4.5V 5.5V 24mA 9ns@5V 50pF SOIC-14 SMD, Adhesive Mount 1.75mm H
Quad 2-Input NAND Gate IC, SOIC, 5V, CMOS, 9ns PD
NAND 74ACT00 EAR99 74ACT logic gate circuit 9ns @ 5V 50pF 8.65mm 24mA 24mA 2V
NAND Gate 4-Element 2-IN CMOS Automotive 14-Pin SOIC N T/R
IC GATE NAND QUAD 2INPUT SOIC-14 SMD
NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14
NAND GATE, QUAD, 2 I/P, SOIC-14; Logic Family / Base Number: 74ACT00; Logic Type: NAND Gate; Output Current: -; No. of Inputs: 2; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Logic Case Style: SOIC; No. of Pins: 14Pins; L

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74ACT00DR2G.