Texas Instruments CD74ACT00M

4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125
$ 0.602
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74ACT00M.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet11 pages18 years ago

Farnell

DigiKey

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74ACT00M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.602
$ 0.234
$ 0.234
Stock
385,261
530,059
530,059
Authorized Distributors
2
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
13.2 ns
9.5 ns
9.5 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
4 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 19 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74ACT00M.

Related Parts

MC74ACT Series 4.5 - 5.5 V Quad 2 Input NAND Gate - SOIC-14
MC74ACT132 Series 2 to 6 V Quad 2 Input NAND Gate w/Schmitt Trigger In - SOIC-14
74ACT Series 4.5 to 5.5 V SMT Quad 2-Input NAND Schmitt Trigger - SOIC-14
Texas InstrumentsSN74ACT00D
GATE, NAND; CMOS; 4.5 V (MIN.); 24 MA (MAX.); -24 MA (MAX.); 2 V (MIN.); SOIC
Texas InstrumentsSN74F38D
LOGIC GATE; NAND; 5 V (NOM.); 2 V (MIN.); 0.8 V (MAX.); 64 MA (MAX.); SOIC; 0
Texas InstrumentsSN74F38DR
4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates with open-collector outputs 14-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments CD74ACT00M provided by its distributors.

4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125
NAND 74ACT00 EAR99 74ACT logic gate circuit 13.2ns @ 5V 50pF 1.75mm 24mA 24mA 2V
NAND Gate ACT, 13.2ns@5V,50pF, Push-Pull, 4.5V-5.5V, 24mA, SOIC-14, SMD, 8.65mm × 3.91mm × 1.58mm
Logic Circuit, Quad 2-Input NAND, ACT-CMOS, 14 Pin, Plastic, SOP
NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC Tube
74Act Cmos, Smd, 74Act00, Soic14; Logic Family/Base Number:74Act00; Logic Type:Nand; Output Current:24Ma; No. Of Inputs:2; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:Soic; No. Of Pins:14Pins; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74ACT00M

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74ACT00 M
  • CD74ACT00M .