Texas Instruments CD74AC299M96G4

Shift Register Single 8-Bit Serial/Parallel to Serial/Parallel 20-Pin SOIC T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74AC299M96G4.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet17 pages11 years ago
Datasheet17 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

Newark

CAD Models

Download Texas Instruments CD74AC299M96G4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.773
$ 0.773
Stock
9,930
375,385
375,385
Authorized Distributors
0
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Bidirectional
Bidirectional
Bidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
12.9 ns
186 ns
186 ns
Min Supply Voltage
1.5 V
1.5 V
1.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Descriptions

Descriptions of Texas Instruments CD74AC299M96G4 provided by its distributors.

Shift Register Single 8-Bit Serial/Parallel to Serial/Parallel 20-Pin SOIC T/R
8-Input Universal Shift/Storage egister with Common Parallel I/O Pins and Asynchronous eset 20-SOIC -55 to 125
IC 8BIT SHIFT/STOR REGSTR SOIC-20 SMD
Register Logic IC; Shift Register Function:Universal; No. of Elements:1; Output Type:Standard; Logic Case Style:SOIC; No. of Pins:20; Supply Voltage Range:1.5V to 5.5V; Operating Temperature Range:-55°C to +125°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.