Texas Instruments CD74AC05E

8-ch, 1.5-V to 5.5-V inverters with open-drain outputs 14-PDIP -55 to 125
$ 0.523
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74AC05E.

Texas Instruments

Datasheet12 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet11 pages18 years ago
Technical Drawing2 pages22 years ago

HQonline

DigiKey

Sierra IC

Inventory History

3 month trend:
+2.34%

CAD Models

Download Texas Instruments CD74AC05E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.523
$ 10.974
Stock
159,840
11,084
Authorized Distributors
5
0
Case/Package
PDIP
CDIP
Number of Pins
14
14
Logic Function
Buffer, Inverter
Buffer
Number of Circuits
6
-
Number of Inputs
1
6
Propagation Delay
103 ns
103 ns
Low Level Output Current
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
Min Supply Voltage
1.5 V
1.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
4 µA
4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74AC05E.

Related Parts

Texas InstrumentsCD74AC04EE4
Hex Inverters 14-PDIP -55 to 125
Texas InstrumentsCD74AC04E
6-channel 1.5V to 5.5V inverter 14-PDIP -55 to 125
Texas InstrumentsCD74AC14E
6-ch, 1.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-PDIP -55 to 125
Inverter Schmitt Trigger 6-Element CMOS 14-Pin PDIP Tube
CMOS, LOGIC, PDIP-14, HEX INVERTER LOGIC, -0.5 TO +7.0V, +/-20MA, -40, +85
AC SERIES HEX 1-INPUT INVERT GATE PDIP14

Descriptions

Descriptions of Texas Instruments CD74AC05E provided by its distributors.

8-ch, 1.5-V to 5.5-V inverters with open-drain outputs 14-PDIP -55 to 125
AC SERIES HEX 1-INPUT INVERT GATE PDIP14
8.2ns@ 5V,50pF CMOS 6 1 6 1.5V 5.5V 24mA Inverter AC -24mA PDIP-14 Through hole mounting 19.05mm*6.35mm*3.3mm
Buffer/Driver 6-CH Inverting Open Drain CMOS 14-Pin PDIP Tube
Inverter 6-Element CMOS 14-Pin PDIP Tube
6 4uA 8.2ns@5V,50pF 1.5V~5.5V DIP-14 Inverters ROHS
14 Lead Pdip Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74AC05E.
IC INVERTER OD 6CH 1-INP 14DIP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74AC05 E
  • CD74AC05E.