Texas Instruments CD74AC14E

6-ch, 1.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-PDIP -55 to 125
$ 0.518
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74AC14E.

Texas Instruments

Datasheet11 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet10 pages18 years ago
Technical Drawing2 pages22 years ago

element14 APAC

HQonline

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
+3.84%

CAD Models

Download Texas Instruments CD74AC14E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.518
$ 0.505
Stock
348,248
71,093
Authorized Distributors
4
1
Case/Package
PDIP
PDIP
Number of Pins
14
14
Logic Function
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
6
6
Number of Inputs
1
1
Propagation Delay
10.5 ns
10.5 ns
Low Level Output Current
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
Min Supply Voltage
1.5 V
1.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
4 µA
4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74AC14E.

Related Parts

Texas InstrumentsCD74ACT05E
74ACT05 EAR99 74ACT Tube logic gate circuit 10.8ns @ 5V 50pF 5.08mm - 24mA 2V
Inverter Schmitt Trigger 6-Element CMOS 14-Pin PDIP Tube
CMOS, LOGIC, PDIP-14, HEX INVERTER LOGIC, -0.5 TO +7.0V, +/-20MA, -40, +85
Texas InstrumentsCD74ACT04E
6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-PDIP -55 to 125
Texas InstrumentsCD74ACT05EE4
ACT SERIES HEX 1-INPUT INVERT GATE PDIP14
CMOS Logic, Hex Inverter Schmitt Trigger, PDIP-14, Pb-Free

Descriptions

Descriptions of Texas Instruments CD74AC14E provided by its distributors.

6-ch, 1.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-PDIP -55 to 125
Inverter Schmitt Trigger 6-Element CMOS 14-Pin PDIP Tube
INVERTER, HEX, SCHMITT TRIGGER, DIP-14;
Buffer Inverter Schmitt Trigger 74AC14 EAR99 74AC logic gate circuit 10.5ns @ 5V 50pF 5.08mm 24mA 24mA 3.4V
Inverter, Hex, Schmitt Trigger, Dip-14; Logic Family/Base Number:74Ac14; Logic Type:Inverter Schmitt Trigger; Output Current:-; No. Of Inputs:1; Supply Voltage Min:1.5V; Supply Voltage Max:5.5V; Logic Case Style:Dip; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74AC14E

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74AC14E .