Texas Instruments CD54AC05F3A

AC Series Hex 1-INPUT Invert Gate CDIP14
$ 10.974
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD54AC05F3A.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages13 years ago
Datasheet12 pages15 years ago
Technical Drawing2 pages23 years ago

Verical

CAD Models

Download Texas Instruments CD54AC05F3A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.974
$ 0.523
Stock
11,084
153,033
Authorized Distributors
0
5
Case/Package
CDIP
PDIP
Number of Pins
14
14
Logic Function
Buffer
Buffer, Inverter
Number of Circuits
-
6
Number of Inputs
6
1
Propagation Delay
103 ns
103 ns
Low Level Output Current
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
Min Supply Voltage
1.5 V
1.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
4 µA
4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSN54ALS05AJ
Military 6-ch, 4.5-V to 5.5-V bipolar inverters with open-collector outputs 14-CDIP -55 to 125
Texas InstrumentsSNJ5406J
Buffer/Driver 6-CH Inverting Open Collector Bipolar 14-Pin CDIP Tube
Texas InstrumentsSN5407J
Buffer/Driver 6-CH Non-Inverting Open Collector Bipolar 14-Pin CDIP Tube

Descriptions

Descriptions of Texas Instruments CD54AC05F3A provided by its distributors.

AC Series Hex 1-INPUT Invert Gate CDIP14
Military 8-ch, 1.5-V to 5.5-V inverters 14-CDIP -55 to 125
Buffer/Driver 6-CH Inverting Open Drain CMOS 14-Pin CDIP Tube
4mA 6 6 6 1.5V 5.5V 24mA Buffer,Driver 24mA DIP 3.56mm
HEX INVERTERS WITH OPEN-COLLECTOR OUTPUTS
MILITARY 8-CH, 1.5-V TO 5.5-V IN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD54AC05F/3A