Texas Instruments CD74AC04EE4

Hex Inverters 14-PDIP -55 to 125
$ 0.58

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74AC04EE4.

Texas Instruments

Datasheet13 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages18 years ago
Technical Drawing2 pages22 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74AC04EE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.58
$ 0.452
$ 0.452
Stock
28,855
6,722,972
6,722,972
Authorized Distributors
2
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
81 ns
7 ns
7 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.5 V
2 V
2 V
Max Supply Voltage
5.5 V
6 V
6 V
Quiescent Current
4 µA
2 µA
2 µA

Related Parts

Texas InstrumentsCD74AC05E
8-ch, 1.5-V to 5.5-V inverters with open-drain outputs 14-PDIP -55 to 125
Texas InstrumentsCD74AC14E
6-ch, 1.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-PDIP -55 to 125
Texas InstrumentsCD74AC14EE4
6-ch, 1.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-PDIP -55 to 125
Inverter Schmitt Trigger 6-Element CMOS 14-Pin PDIP Tube
CMOS, LOGIC, PDIP-14, HEX INVERTER LOGIC, -0.5 TO +7.0V, +/-20MA, -40, +85
onsemiMC74AC04N
AC SERIES HEX 1-INPUT INVERT GATE PDIP14

Descriptions

Descriptions of Texas Instruments CD74AC04EE4 provided by its distributors.

Hex Inverters 14-PDIP -55 to 125
4mA 81ns@ 1.5V,6.5ns@ 5V,9.1ns@ 3.3V 6 1.5V 5.5V 24mA Inverter AC 24mA DIP Through hole mounting 5.08mm(height)
Inverter 6-Element CMOS 14-Pin PDIP Tube
INVERTER, AC SERIES, 6-FUNC, 1-I

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.