onsemi MC74ACT04NG

Cmos, Logic, PDIP-14, Hex Inverter Logic, -0.5 to +7.0V, +/-20MA, -40, +85
$ 0.37
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74ACT04NG.

IHS

Datasheet10 pages19 years ago

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC74ACT04NG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.37
$ 0.386
Stock
171,492
94,231,860
Authorized Distributors
3
5
Case/Package
DIP
PDIP
Number of Pins
14
14
Logic Function
Buffer, Inverter
Inverter
Number of Circuits
6
6
Number of Inputs
1
1
Propagation Delay
9 ns
9 ns
Low Level Output Current
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
4 µA
2 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Related Parts

Texas InstrumentsCD74ACT05E
74ACT05 EAR99 74ACT Tube logic gate circuit 10.8ns @ 5V 50pF 5.08mm - 24mA 2V
Texas InstrumentsCD74ACT04E
6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-PDIP -55 to 125
Texas InstrumentsCD74ACT05EE4
Hex Inverters with Open-Drain Outputs 14-PDIP -55 to 125
onsemiMC74AC04N
Buffer Inverter 74AC04 8542.39.00.01 74AC logic gate circuit 7ns @ 5V 50pF 2.54mm 24mA 24mA 6V
AC SERIES HEX 1-INPUT INVERT GATE PDIP14
Lead Free Inverter Through Hole Inverting Inverter Inverter IC -40C~85C 6V - 24mA 2.54mm

Descriptions

Descriptions of onsemi MC74ACT04NG provided by its distributors.

CMOS, LOGIC, PDIP-14, HEX INVERTER LOGIC, -0.5 TO +7.0V, +/-20MA, -40, +85
Lead Free Inverter TTL Through Hole Inverter Inverter IC 50pF -40C~85C 2V 24mA 24mA
Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDIP14
Inverter 6-Element CMOS Automotive 14-Pin PDIP Tube
IC INVERTER HEX TTL INPUT 14DIP
4.5V 5.5V PDIP-14 Through hole mounting 3.68mm(height)
CMOS, LOGIC; PDIP-14; HEX INVE
RS APAC
MC74ACT04NG, MOTOR DRIVERS / CONTROLLERS;
IC, HEX INVERTER, DIP-14; Logic Type:Inv; IC, HEX INVERTER, DIP-14; Logic Type:Inverter Gate; Output Current:24mA; No. of Inputs:1; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Family Type:ACT

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd