Texas Instruments CD54HCT4060F3A

High Speed CMOS Logic 14-Stage Binary Counter with Oscillator 16-CDIP -55 to 125
$ 43.97
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD54HCT4060F3A.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages11 years ago
Datasheet19 pages14 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD54HCT4060F3A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 43.97
$ 0.465
$ 0.465
Stock
21,097
169,518
169,518
Authorized Distributors
2
4
4
Case/Package
CDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
-
14
14
Propagation Delay
100 ns
100 ns
100 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsCD54HCT163F3A
High Speed CMOS Logic 4-Bit Binary Counter with Synchronous eset 16-CDIP -55 to 125
Texas InstrumentsSN54LS161AJ
IC BINARY COUNTER 4-BIT 16CDIP / Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-CDIP
Texas InstrumentsSNJ54LS161AJ
DUAL POSITIVE EDGE TTL MIL-PRF-38535 divider circuit 125C 25000000Hz 0.008A 5V

Descriptions

Descriptions of Texas Instruments CD54HCT4060F3A provided by its distributors.

High Speed CMOS Logic 14-Stage Binary Counter with Oscillator 16-CDIP -55 to 125
DUAL NEGATIVE EDGE Not Qualified CMOS logic counter 50pF 125C 20000000Hz 0.004A
Counter Single 14-Bit Binary UP 16-Pin CDIP Tube
66ns@ 4.5V 1 4.5V 5.5V Counter HCT DIP 3.56mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.