Texas Instruments CD74HCT4060E

High Speed CMOS Logic 14-Stage Binary Counter with Oscillator 16-PDIP -55 to 125
$ 0.545
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT4060E.

Newark

Datasheet20 pages12 years ago

Texas Instruments

Mouser

TME

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.20%

CAD Models

Download Texas Instruments CD74HCT4060E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.545
$ 0.561
$ 0.561
Stock
275,468
75,449
75,449
Authorized Distributors
4
2
2
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
14
14
14
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Frequency
30 MHz
30 MHz
30 MHz
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT4060E.

Related Parts

Texas InstrumentsCD74HC4020E
High Speed CMOS Logic 14-Stage Binary Counter 16-PDIP -55 to 125
Texas InstrumentsCD74HC4060E
High Speed CMOS Logic 14-Stage Binary Counter with Oscillator 16-PDIP -55 to 125
Texas InstrumentsSN74HC4020N
Counter, Binary; 14-Bit Asynchronous Binary Counter; 5 V; 5 V; 5 V; 500 ns
DUAL Negative Edge Asynchronous CMOS Binary Counter IC 50pF -55C~125C 50MHz 0.004A
Counter Single 12-Bit Binary UP Automotive 16-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments CD74HCT4060E provided by its distributors.

High Speed CMOS Logic 14-Stage Binary Counter with Oscillator 16-PDIP -55 to 125
Binary Counter, HCT Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, PDIP16
Counter Single 14-Bit Binary UP 16-Pin PDIP Tube
Counter ICs Hi-Sp CMOS 14-Stage Binary w/Oscillator
4.5V 5.5V PDIP-16 Through hole mounting 5.08mm(height)
IC, 14-STAGE BINARY COUNTER W/OSC, DIP16
IC BINARY COUNTER 14-BIT 16DIP
IC 14-STAGE BIN COUNTER 16-DIP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.