Texas Instruments CD54HCT4024F3A

High Speed CMOS Logic 7-Stage Binary ipple Counter 14-CDIP -55 to 125
$ 39.714
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD54HCT4024F3A.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages11 years ago
Technical Drawing2 pages23 years ago

Arrow Electronics

SHENGYU ELECTRONICS

CAD Models

Download Texas Instruments CD54HCT4024F3A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 39.714
$ 0.539
$ 0.539
Stock
5,970
176,216
176,216
Authorized Distributors
0
4
4
Case/Package
CDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
-
7
7
Propagation Delay
60 ns
60 ns
60 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsSNJ54LS93J
CDIP MILITARY Counter Contains Lead divider circuit 70ns 6.67mm 5V 0.008A
Texas InstrumentsSNJ54LS90J
DUAL NEGATIVE EDGE TTL MIL-PRF-38535 divider circuit 125C 32MHz 0.008A 5V
Texas InstrumentsSN54LS90J
Counter/Divider Single 4-Bit Decade UP 14-Pin CDIP Tube

Descriptions

Descriptions of Texas Instruments CD54HCT4024F3A provided by its distributors.

High Speed CMOS Logic 7-Stage Binary ipple Counter 14-CDIP -55 to 125
HCT SERIES ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER CDIP16
DUAL NEGATIVE EDGE CMOS 38535Q/M;38534H;883B logic counter 50pF 125C 0.004A 5V
Counter Single 7-Bit Binary UP 14-Pin CDIP Tube
60ns 1 4.5V 5.5V Counter HCT DIP 3.56mm
HIGH SPEED CMOS LOGIC 7-STAGE BI

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.