Texas Instruments CD54ACT20F3A

Military 2-ch, 4-input, 4.5-V to 5.5-V NAND gates 14-CDIP -55 to 125
$ 19.084
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD54ACT20F3A.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages11 years ago
Datasheet12 pages14 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

CAD Models

Download Texas Instruments CD54ACT20F3A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19.084
$ 0.252
$ 0.252
Stock
24,290
167,637
167,637
Authorized Distributors
0
2
2
Case/Package
CDIP
DIP
DIP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
-
2
2
Number of Inputs
-
4
4
Propagation Delay
13.5 ns
10.5 ns
10.5 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
4 µA
4 µA
4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas Instruments5962-0051301QCA
Military 2-ch, 4-input, 4.5-V to 5.5-V NAND gates 14-CDIP -55 to 125
Texas InstrumentsCD54ACT00F3A
Military 4-ch, 2-input, 4.5-V to 5.5-V NAND gates 14-CDIP -55 to 125
Texas InstrumentsSNJ54ACT10J
Military 3-ch, 3-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments CD54ACT20F3A provided by its distributors.

Military 2-ch, 4-input, 4.5-V to 5.5-V NAND gates 14-CDIP -55 to 125
NAND Gate 2-Element 4-IN CMOS 14-Pin CDIP Tube
ACT SERIES DUAL 4-INPUT NAND GATE CDIP14

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.