Texas Instruments CD54AC04F3A

AC Series Hex 1-INPUT Invert Gate CDIP14
$ 12.503
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD54AC04F3A.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages11 years ago
Datasheet13 pages14 years ago
Technical Drawing2 pages23 years ago

Augswan

CAD Models

Download Texas Instruments CD54AC04F3A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.503
$ 0.398
$ 0.398
Stock
50,842
264,191
264,191
Authorized Distributors
1
5
5
Case/Package
CDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
Inverter
Inverter
Inverter
Number of Circuits
-
6
6
Number of Inputs
-
1
1
Propagation Delay
81 ns
7 ns
7 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.5 V
2 V
2 V
Max Supply Voltage
5.5 V
6 V
6 V
Quiescent Current
4 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsCD54ACT04F3A
9.3ns@ 5V 1 6 4.5V 5.5V 24mA Inverter ACT -24mA DIP 19.56mm*6.67mm*5.08mm
Texas InstrumentsJM38510/33002BCA
Military 6-ch, 4.5-V to 5.5-V bipolar inverters 14-CDIP -55 to 125
Texas InstrumentsSNJ54F04J
Military 6-ch, 4.5-V to 5.5-V bipolar inverters 14-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments CD54AC04F3A provided by its distributors.

AC Series Hex 1-INPUT Invert Gate CDIP14
Military 8-ch, 1.5-V to 5.5-V inverters 14-CDIP -55 to 125
Inverter 6-Element CMOS 14-Pin CDIP Tube
MILITARY 8-CH, 1.5-V TO 5.5-V IN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD54AC04F/3A