Texas Instruments CD4536BDWR

Programmable Timer IC, 4-Bit, 100kHz, 3-18V, SOIC
$ 0.711
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4536BDWR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages12 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages18 years ago

HQonline

SHENGYU ELECTRONICS

LCSC

Newark

Inventory History

3 month trend:
-38.37%

CAD Models

Download Texas Instruments CD4536BDWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.711
$ 0.867
Stock
623,685
192,891
Authorized Distributors
4
4
Case/Package
SOIC
SOIC
Number of Pins
16
16
Logic Function
-
-
Frequency
-
5 MHz
Interface
-
-
Memory Size
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4536BDWR.

Related Parts

Texas InstrumentsCD4098BM
CMOS Dual Monostable Multivibrator 16-SOIC -55 to 125
Texas InstrumentsCD14538BM
CMOS Dual Precision Monostable Multivibrator (125 C Operation) 16-SOIC -55 to 125
Texas InstrumentsCD4098BM96
CMOS Dual Monostable Multivibrator 16-SOIC -55 to 125
15μA 3V 18V SOIC-16 SMD, Adhesive Mount 10.45mm × 7.5mm × 2.4mm
ON Semiconductor Decoder Latch, SOICencapsulation, 4bit, 16Pin
Clock Generator/Frequency Synthesizer /PLL

Descriptions

Descriptions of Texas Instruments CD4536BDWR provided by its distributors.

Programmable Timer IC, 4-Bit, 100kHz, 3-18V, SOIC
IC 3mA 3V 18V SOIC-16 SMD 7.5mm W × 2.35mm H
Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 24-Bit, Up Direction, CMOS, PDSO16
Programmable Timer Single 16-Pin SOIC T/R
CMOS Programmable Timer 16-SOIC -55 to 125
Surface Mount 16-SOIC (0.295 7.50mm Width) Active e4 programmable oscillator 10.3mm 5MHz 500mW -4.2mA
IC OSC PROG TIMER 5MHZ 16-SOIC
5MHz SOP-16 Timers / Clock Oscillators ROHS
Timer IC; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes; Package/Case:16-SOIC; Peak Reflow Compatible (260 C):No; Logic Family:CD4000 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.