Texas Instruments CD4518BM96

CMOS Dual BCD Up-Counter 16-SOIC -55 to 125
$ 0.282
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4518BM96.

Texas Instruments

Datasheet18 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Mouser

SHENGYU ELECTRONICS

LCSC

iiiC

Inventory History

3 month trend:
-3.28%

CAD Models

Download Texas Instruments CD4518BM96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.282
$ 0.287
$ 0.287
Stock
495,032
448,143
448,143
Authorized Distributors
5
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Up
Up
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
-
Positive Edge
Positive Edge
Frequency
8 MHz
8 MHz
8 MHz
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
15 V
15 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4518BM96.

Related Parts

Texas InstrumentsCD4520BM96
CMOS Dual Binary Up-Counter 16-SOIC -55 to 125
Texas InstrumentsCD4520BM
CMOS Dual Binary Up-Counter 16-SOIC -55 to 125
Texas InstrumentsCD4518BM
CMOS Dual BCD Up-Counter 16-SOIC -55 to 125
Dual 4-Stage Binary Ripple Counter with /2and /5 Sections High-Performance Silicon-Gate CMOS
Counter/Divider Dual 4-Bit Decade UP Automotive 16-Pin SOIC T/R
74HC Series 2 to 6 V Dual 4-Stage Binary Ripple Counter - SOIC-14

Descriptions

Descriptions of Texas Instruments CD4518BM96 provided by its distributors.

CMOS Dual BCD Up-Counter 16-SOIC -55 to 125
Counter Dual 4-Bit Decade UP 16-Pin SOIC T/R
CMOS Dual BCD Up-Counter, 8MHz, 18V, SOIC
Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16
Logic - Counters CMOS Dual BCD Up- Counter
IC BCD COUNTER DUAL 4BIT 16SOIC
3V 18V SOIC-16 SMD, Adhesive Mount, 1.75mm H
IC DUAL BCD UP-COUNTER 16-SOIC
CD4518B CMOS DUAL BCD UP-COUNTER
Counter Logic IC; Logic Family:CD4000; Supply Voltage Min:3V; Supply Voltage Max:18V; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; Input Type:CMOS; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.