Texas Instruments CD4517BF3A

Shift Register Dual 64-Bit Serial to Parallel 16-Pin CDIP Tube
$ 18.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4517BF3A.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet9 pages16 years ago
Technical Drawing2 pages23 years ago

Sierra IC

Inventory History

3 month trend:
+100%

CAD Models

Download Texas Instruments CD4517BF3A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.7
$ 0.928
$ 0.928
Stock
43,138
555,615
555,615
Authorized Distributors
0
2
2
Case/Package
CDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
2
2
2
Number of Bits per Element
-
64
64
Propagation Delay
400 ns
400 ns
400 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsCD4015BF3A
400ns 2 3V 18V Serial to Parallel,Shift Register CD4000 CDIP-16 3.56mm
Texas InstrumentsCD4015BF
4000/14000/40000 SERIES 4-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER TRUE OUTPUT CDIP16
Texas InstrumentsCD4014BF3A
Shift Register Single 8-Bit Serial/Parallel to Parallel 16-Pin CDIP Tube

Descriptions

Descriptions of Texas Instruments CD4517BF3A provided by its distributors.

Shift Register Dual 64-Bit Serial to Parallel 16-Pin CDIP Tube
TRUE Contains Lead DUAL Through Hole shift register 50pF 125C 18V 3000000Hz
CMOS Dual 64-Stage Static Shift egister 16-CDIP -55 to 125

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4517BF/3A