Texas Instruments CD4014BF3A

320ns 1 3V 18V Shift Register CD4000 DIP Through hole mounting 3.56mm(height)
$ 15.233
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4014BF3A.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages14 years ago
Datasheet28 pages12 years ago
Datasheet30 pages15 years ago
Technical Drawing2 pages23 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD4014BF3A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.233
$ 0.645
$ 0.645
Stock
73,424
887,917
887,917
Authorized Distributors
2
4
4
Case/Package
CDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
-
8
8
Propagation Delay
320 ns
320 ns
320 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsCD4021BF
Shift Register Single 8-Bit Serial/Parallel to Parallel 16-Pin CDIP Tube
Texas InstrumentsCD4021BF3A
4000/14000/40000 SERIES 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER TRUE OUTPUT CDIP16
Texas InstrumentsCD4035BF
Shift Register Single 4-Bit Serial/Parallel to Parallel 16-Pin CDIP Tube

Descriptions

Descriptions of Texas Instruments CD4014BF3A provided by its distributors.

320ns 1 3V 18V Shift Register CD4000 DIP Through hole mounting 3.56mm(height)
Shift Register Single 8-Bit Serial/Parallel to Parallel 16-Pin CDIP Tube
CMOS 8-Stage Static Shift egister 16-CDIP -55 to 125
CD4014B-MIL CMOS 8-STAGE STATIC / Shift Element Bit
CMOS 8-STAGE STATIC SHIFT REGIST

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.