Texas Instruments CD4502BE

Bus Driver, 4000/14000/40000 Series, 1-Func, 6-Bit, Inverted Output, CMOS, PDIP16
$ 0.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4502BE.

element14 APAC

Datasheet15 pages11 years ago

Texas Instruments

LCSC

Newark

Farnell

Inventory History

3 month trend:
-0.65%

CAD Models

Download Texas Instruments CD4502BE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.79
$ 0.681
$ 0.681
Stock
1,011,890
87,854
87,854
Authorized Distributors
3
2
2
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Low Level Output Current
25.2 mA
25.2 mA
25.2 mA
High Level Output Current
-4.2 mA
-4.2 mA
-4.2 mA
Propagation Delay
130 ns
380 ns
380 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4502BE.

Related Parts

Texas InstrumentsCD4009UBE
BUFFER/CONVERTER, CD4009, 3V-18V, DIP-16; Available until stocks are exhausted
Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDIP16
Texas InstrumentsCD4009UBEE4
CMOS hex inverting buffer/converter 16-PDIP -55 to 125
Texas InstrumentsCD4069UBE
Inverter 6-Element CMOS 14-Pin PDIP Tube / IC HEX INVERTER 14-DIP
Inverter Schmitt Trigger 6-Element CMOS 14-Pin PDIP Tube
onsemiMC74AC04N
AC SERIES HEX 1-INPUT INVERT GATE PDIP14

Descriptions

Descriptions of Texas Instruments CD4502BE provided by its distributors.

Bus Driver, 4000/14000/40000 Series, 1-Func, 6-Bit, Inverted Output, CMOS, PDIP16
INVERTER/BUFFER, STROBED HEX; PDIP; HEX INVERTER/BUFFER LOGIC; 20V; 500MW; -55
Buffer/Driver 6-CH Inverting 3-ST CMOS 16-Pin PDIP Tube
LOGIC, BUFF HEX INVERTING, 16DIP; Logic Family / Base Number: CD4502; Logic Device Type: Buffer, Inverting; Logic Case Style: DIP; No. of Pins: 16Pins; Supply Voltage Min: 3V; Supply Voltage Max: 18V; Logic IC Family: CD4000; L

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4502BE .