Texas Instruments CD4098BPWG4

CMOS Dual Monostable Multivibrator 16-TSSOP -55 to 125

Price and Stock

DistributorSKUMinPkg
Worldway ElectronicsCD4098BPWG416,3787
13h
North Star MicroNS-CD4098BPWG4Contact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4098BPWG4.

Texas Instruments

Datasheet17 pages14 years ago
Datasheet16 pages14 years ago
Datasheet14 pages18 years ago

Newark

CAD Models

Download Texas Instruments CD4098BPWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.292
$ 0.292
Stock
16,378
219,259
219,259
Authorized Distributors
0
3
3
Frequency
-
-
-
Propagation Delay
500 ns
100 ns
100 ns
Rise Time
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-4.2 mA
-4.2 mA
-4.2 mA
Logic Function
Multivibrator
Multivibrator
Multivibrator
Schmitt Trigger Input
No
No
No
Case/Package
TSSOP
TSSOP
TSSOP
Mount
Surface Mount
Surface Mount
Surface Mount

Descriptions

Descriptions of Texas Instruments CD4098BPWG4 provided by its distributors.

CMOS Dual Monostable Multivibrator 16-TSSOP -55 to 125
Monostable Multivibrator Dual 16-Pin TSSOP Tube
IC DUAL MONSTBL MULTIVIB 16TSSOP
Multivibrator Logic IC; Multivibrator Type:Dual Monostable; Output Current:6.8mA; Propagation Delay:100ns; Logic Case Style:TSSOP; No. of Pins:16; Supply Voltage Range:3V to 18V; Operating Temperature Range:-55°C to +125°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.