Texas Instruments CD4098BMTE4

CMOS Dual Monostable Multivibrator 16-SOIC -55 to 125

Price and Stock

DistributorSKUMinPkg
Worldway ElectronicsCD4098BMTE415,7667
12h
North Star MicroNS-CD4098BMTE4Contact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4098BMTE4.

Texas Instruments

Datasheet17 pages14 years ago
Datasheet16 pages14 years ago
Datasheet14 pages18 years ago

Newark

Alternate Parts

Price @ 1000
$ 0.209
$ 0.209
Stock
15,766
394,108
394,108
Authorized Distributors
0
4
4
Frequency
-
-
-
Propagation Delay
500 ns
500 ns
500 ns
Rise Time
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-4.2 mA
-4.2 mA
-4.2 mA
Logic Function
Multivibrator
Multivibrator
Multivibrator
Schmitt Trigger Input
No
No
No
Case/Package
SOIC
SOIC
SOIC
Mount
Surface Mount
Surface Mount
Surface Mount

Descriptions

Descriptions of Texas Instruments CD4098BMTE4 provided by its distributors.

CMOS Dual Monostable Multivibrator 16-SOIC -55 to 125
Monostable Multivibrator Dual 16-Pin SOIC T/R
4000/14000/40000 SERIES DUAL MONOSTABLE MULTIVIBRATOR PDSO16
IC DUAL MONOSTBL MULTIVIB 16SOIC
Multivibrator Logic IC; Multivibrator Type:Dual Monostable; Output Current:6.8mA; Propagation Delay:100ns; Logic Case Style:SOIC; No. of Pins:16; Supply Voltage Range:3V to 18V; Operating Temperature Range:-55°C to +125°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.