Texas Instruments CD4098BFB

CMOS Dual Monostable Multivibrator 16-CDIP -55 to 125

Price and Stock

DistributorSKUMinPkg
Worldway ElectronicsCD4098BFB26,0067
13h
North Star MicroNS-CD4098BFBContact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4098BFB.

Texas Instruments

Datasheet16 pages11 years ago
Datasheet17 pages14 years ago
Datasheet16 pages14 years ago
Technical Drawing2 pages23 years ago

Alternate Parts

Price @ 1000
$ 0.322
$ 0.322
Stock
26,006
667,227
667,227
Authorized Distributors
0
5
5
Frequency
-
-
-
Propagation Delay
500 ns
100 ns
100 ns
Rise Time
-
100 µs
100 µs
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-4.2 mA
-4.2 mA
-4.2 mA
Logic Function
Multivibrator
Multivibrator
Multivibrator
Schmitt Trigger Input
-
No
No
Case/Package
-
PDIP
PDIP
Mount
Through Hole
Through Hole
Through Hole

Descriptions

Descriptions of Texas Instruments CD4098BFB provided by its distributors.

CMOS Dual Monostable Multivibrator 16-CDIP -55 to 125
Monostable Multivibrator Dual 16-Pin CDIP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.