Texas Instruments CD4098BF

CMOS Dual Monostable Multivibrator 16-CDIP -55 to 125
$ 17.156
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4098BF.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages11 years ago
Datasheet17 pages14 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages23 years ago

Sierra IC

CAD Models

Download Texas Instruments CD4098BF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.156
$ 0.363
$ 0.363
Stock
70,496
819,650
819,650
Authorized Distributors
1
5
5
Frequency
-
-
-
Propagation Delay
500 ns
100 ns
100 ns
Rise Time
-
100 µs
100 µs
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-4.2 mA
-4.2 mA
-4.2 mA
Logic Function
Multivibrator
Multivibrator
Multivibrator
Schmitt Trigger Input
-
No
No
Case/Package
CDIP
PDIP
PDIP
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsCD4047BF
CMOS Low-Power Monostable/Astable Multivibrator 14-CDIP -55 to 125
Texas InstrumentsCD4098BF3A
Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, CDIP16
Texas Instruments8102001CA
CMOS Low-Power Monostable/Astable Multivibrator 14-CDIP -55 to 125
Texas InstrumentsCD4047BF3A
CMOS Low-Power Monostable/Astable Multivibrator 14-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments CD4098BF provided by its distributors.

CMOS Dual Monostable Multivibrator 16-CDIP -55 to 125
Monostable Multivibrator Dual-Element -55C 125C 16-Pin CDIP Tube
MILITARY DUAL 4000/14000/40000 CMOS programmable oscillator 125C 500ns 18V 50pF
CMOS DUAL MONOSTABLE MULTIVIBRAT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.