Texas Instruments CD4069UBPWG4

IC Cmos Hex Inverter 20V 14TSSOP
$ 0.734
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4069UBPWG4.

Texas Instruments

Datasheet16 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages14 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago
Datasheet17 pages24 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD4069UBPWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.734
$ 0.248
$ 0.248
Stock
177,646
699,054
699,054
Authorized Distributors
3
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
110 ns
125 ns
125 ns
Low Level Output Current
4.2 mA
4.2 mA
4.2 mA
High Level Output Current
-4.2 mA
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
5 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4069UBPWG4.

Related Parts

MC14106BDTR2G, HEX SCHMITT TRIGGER INVERTER, 3 - 18 V, 14-PIN TSSOP
Texas InstrumentsCD40106BPW
6-ch, 3-V to 18-V inverters with Schmitt-Trigger inputs 14-TSSOP -55 to 125
IC INVERTER 6CH 1-INP 14TSSOP / Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
Texas InstrumentsCD4502BPW
Buffer/Driver 6-CH Inverting 3-ST CMOS 16-Pin TSSOP Tube
74HC Series 2 to 6 V CMOS Hex Inverter - TSSOP-14
74HCU Series 6 V Hex Unbuffered Inverter Surface Mount - TSSOP-14

Descriptions

Descriptions of Texas Instruments CD4069UBPWG4 provided by its distributors.

IC CMOS HEX INVERTER 20V 14TSSOP
6-ch, 3-V to 18-V inverters 14-TSSOP -55 to 125
Inverter 6-Element CMOS 14-Pin TSSOP Tube
3V 18V TSSOP-14 SMD mount 1.05mm(height)
Buffer Logic IC; Supply Voltage Range:3V to 18V; Logic Case Style:TSSOP; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes; Package/Case:14-TSSOP; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.