Texas Instruments CD4502BPW

Buffer/Driver 6-CH Inverting 3-ST CMOS 16-Pin TSSOP Tube
$ 0.566
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4502BPW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet15 pages12 years ago
Datasheet16 pages14 years ago
Technical Drawing4 pages8 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago

Farnell

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.07%

CAD Models

Download Texas Instruments CD4502BPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4502BPW.

Related Parts

Texas InstrumentsCD40106BPW
6-ch, 3-V to 18-V inverters with Schmitt-Trigger inputs 14-TSSOP -55 to 125
Texas InstrumentsCD4069UBPWR
Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14
Texas InstrumentsCD4069UBPWG4
Buffer Inverter e4 TSSOP ACTIVE (Last Updated: 1week ago) logic gate circuit 110ns 1.2mm 6.8mA 18V
74HC Series 2 to 6 V CMOS Hex Inverter - TSSOP-14
Hex Schmitt-Trigger Inverter High-Performance Silicon-Gate CMOS | IC INVERTER SCHMITT 6CH 14TSSOP
74HCU Series 6 V Hex Unbuffered Inverter Surface Mount - TSSOP-14

Descriptions

Descriptions of Texas Instruments CD4502BPW provided by its distributors.

Buffer/Driver 6-CH Inverting 3-ST CMOS 16-Pin TSSOP Tube
6-ch, 3-V to 18-V inverters 16-TSSOP -55 to 125
4000/14000/40000 SERIES 6-BIT DRIVER INVERTED OUTPUT PDSO16
40nA Antiphase Push-pull type 6 6 1 6 3V 18V 20.4mA Buffer,Inverting 3.4mA TSSOP-16 SMD mount 1.05mm(height)
IC BUFFER INVERTING 18V 16-TSSOP
LOGIC, BUFF HEX INVERTING, 16TSSOP
LOGIC, BUFF HEX INVERTING, 16TSSOP; Logic Device Type:Buffer, Inverting; Supply Voltage Range:3V to 18V; Logic Case Style:TSSOP; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (18-Jun-2010); Package / Case:TSSOP; Logic IC Base Number:4502; Logic IC Family:CD4000; Logic IC Function:Strobed Hex Inverter / Buffer; Supply Voltage Max:18V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.