Texas Instruments CD4069UBF3A

CMOS Hex Inverter / Inverter 6-Element CMOS 14-Pin CDIP Tube
$ 14.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4069UBF3A.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages11 years ago
Datasheet16 pages14 years ago
Datasheet15 pages14 years ago
Technical Drawing2 pages23 years ago
Datasheet17 pages23 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD4069UBF3A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.069
$ 86.89
Stock
55,170
20
Authorized Distributors
1
1
Case/Package
CDIP
CDIP
Number of Pins
14
14
Logic Function
Inverter
Inverter
Number of Circuits
-
-
Number of Inputs
-
-
Propagation Delay
110 ns
-
Low Level Output Current
4.2 mA
-
High Level Output Current
-4.2 mA
-
Min Supply Voltage
3 V
-
Max Supply Voltage
18 V
-
Quiescent Current
5 µA
20 nA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsCD54AC04F3A
AC Series Hex 1-INPUT Invert Gate CDIP14
Texas InstrumentsCD54HC04F
85ns,17ns,14ns 1 6 2V 6V 5.2mA Inverter HC -5.2mA DIP 19.56mm*6.67mm*5.08mm
Texas InstrumentsSNJ54HC04J
Hc/uh Series Hex 1-INPUT Invert Gate CDIP14

Descriptions

Descriptions of Texas Instruments CD4069UBF3A provided by its distributors.

CMOS Hex Inverter / Inverter 6-Element CMOS 14-Pin CDIP Tube
3V 18V DIP 5.08mm
CD4069UBF3A TI

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4069UBF/3A