Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD4066BM96E4

10-pA on-state leakage current, 20-V, 1: 1 (SPST), 4-channel analog switch 14-SOIC -55 to 125

$ 0.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4066BM96E4.

Texas Instruments

Datasheet25 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet22 pages18 years ago
Datasheet47 pages24 years ago

Inventory History

3 month trend:
-4.70%

CAD Models

Download Texas Instruments CD4066BM96E4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.43
$ 0.305
$ 0.305
Stock
237,585
1,593,311
1,593,311
Authorized Distributors
3
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
-
-
-
Number of Inputs
4
4
4
Number of Outputs
4
4
4
Number of Circuits
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Supply Type
Dual, Single
Dual, Single
Dual, Single
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Number of Channels
4
4
4

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4066BM96E4.

Related Parts

MC14066B Series 18 V 1050 Ohm 4 Channel (4 x 2:1) SMT Mux/Demux - SOIC-14
MC14066B Series SPST 18 V 250 Ohm SMT Quad Analog Switch/Multiplexer - SOIC-14
MC14016B Series 3 to 18 Vdc SMT Quad Analog Switch/Quad Multiplexer - SOIC-14
Texas InstrumentsCD4016BM96
20V, 1:1 (SPST), 4-channel, analog switch, 100pA on-state leakage current 14-SOIC -55 to 125
Texas InstrumentsCD4016BM
20V, 1:1 (SPST), 4-channel, analog switch, 100pA on-state leakage current 14-SOIC -55 to 125
Texas InstrumentsCD4066BM
20V, 1:1 (SPST), 4-channel, analog switch, 10pA on-state leakage current 14-SOIC -55 to 125

Descriptions

Descriptions of Texas Instruments CD4066BM96E4 provided by its distributors.

10-pA on-state leakage current, 20-V, 1:1 (SPST), 4-channel analog switch 14-SOIC -55 to 125
e4 CD4066 1x 1:1 4000B decoder circuit 40MHz 1.05kOhm 70ns 7.5V
Analog Switch Quad SPST 14-Pin SOIC T/R
IC QUAD BILATERAL SWITCH 14-SOIC
14 LEAD SOIC(150MIL)-LD FREE <AZ
SPST, 4 Func, 4 Channel, CMOS, PDSO14
Switch Logic IC; Operating Temperature Range:-55°C to +125°C; No. of Pins:14; Leaded Process Compatible:Yes; On Resistance, Rds(on):240ohm; Package/Case:14-SOIC; Peak Reflow Compatible (260 C):Yes; Logic Family:CD4000 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.