Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD4063BEE4

4000/14000/40000 Series 4-BIT Magnitude Comparator True Output PDIP16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4063BEE4.

Texas Instruments

Datasheet14 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages18 years ago
Technical Drawing2 pages22 years ago

Arrow Electronics

CAD Models

Download Texas Instruments CD4063BEE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.473
$ 0.473
Stock
20,366
228,204
228,204
Authorized Distributors
0
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Input Offset Voltage (Vos)
-
-
-
Propagation Delay
350 ns
350 ns
350 ns
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4063BEE4.

Related Parts

Texas InstrumentsCD4044BE
CMOS Quad NAND /S Latch with 3-State Outputs 16-PDIP -55 to 125
Texas InstrumentsCD4099BE
IC ADDRESSABL LATCH 8BIT 16-DIP "D-Type, Addressable 1 Channel 1:8 IC Standard 16-PDIP"
Texas InstrumentsCD4556BE
CMOS Dual Binary to 1-of-4 Decoder/Demultiplexer with Outputs Low on Select 16-PDIP -55 to 125
DECODER/DEMULTIPLEXER, PDIP-16, -0.5 TO +18V, +/- 10MA O/P, 500MW, -55, 125
440ns bidirectional 2 3V 18V 8.8mA 8.8mA PDIP-16 Through hole mounting 3.43mm(height)
CMOS LOGIC, 2 PRECISION MONO-VIBRATOR (RETRIGGERABLE, RESETTABLE), PDIP-16

Descriptions

Descriptions of Texas Instruments CD4063BEE4 provided by its distributors.

4000/14000/40000 SERIES 4-BIT MAGNITUDE COMPARATOR TRUE OUTPUT PDIP16
Magnitude Comparator 4-Bit 16-Pin PDIP Tube
4-Bit Magnitude Comparators 16-PDIP -55 to 125
IC COMPARATOR MAGNITUDE 4B 16DIP
Logic Comparators 4-Bit Magnitude
Comparator Logic IC; Comparator Type:Magnitude; No. of Channels:4; Supply Voltage Range:3V to 18V; Logic Case Style:DIP; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.