Texas Instruments CD4063BE

4000/14000/40000 Series 4-BIT Magnitude Comparator True Output PDIP16
$ 0.473
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4063BE.

Newark

Datasheet14 pages12 years ago
Datasheet12 pages23 years ago
Datasheet14 pages14 years ago

Texas Instruments

Farnell

HQonline

element14

Inventory History

3 month trend:
-3.30%

CAD Models

Download Texas Instruments CD4063BE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.473
$ 19.281
$ 19.281
Stock
215,236
33,481
33,481
Authorized Distributors
5
2
2
Case/Package
PDIP
CDIP
CDIP
Number of Pins
16
16
16
Input Offset Voltage (Vos)
-
-
-
Propagation Delay
350 ns
1.25 µs
1.25 µs
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4063BE.

Related Parts

Texas InstrumentsCD4585BE
Amplifier; Comparator, 4-Bit Magnitude; 20 V; 500 mW; PDIP
Texas InstrumentsCD4013BE
CD4013B Series 18 V 6.8 mA Through Hole CMOS Dual D-Type Flip-Flop - PDIP-14
Texas InstrumentsCD40175BE
4000/14000/40000 SERIES POSITIVE EDGE TRIGGERED D FLIP-FLOP COMPLEMENTARY OUTPUT PDIP16
2-LINE TO 4-LINE DECODER, 4000/14000/40000 Series, True Output, CMOS, PDIP16
5.2mA 2V~6V 5.2mA PDIP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
2-LINE TO 4-LINE DECODER, HC/UH Series, Inverted Output, CMOS, PDIP16

Descriptions

Descriptions of Texas Instruments CD4063BE provided by its distributors.

4000/14000/40000 SERIES 4-BIT MAGNITUDE COMPARATOR TRUE OUTPUT PDIP16
Magnitude Comparator 4-Bit Non-Inverting 16-Pin PDIP Tube
Ic, Logic, 4000, Comparator; Logic Family/Base Number:Cd4063; Comparator Type:Magnitude; No. Of Channels:4Channels; No. Of Bits:4Bit; Logic Case Style:Dip; No. Of Pins:16Pins; Supply Voltage Min:3V; Supply Voltage Max:18V; Logic Icrohs Compliant: Yes |TEXAS INSTRUMENTS CD4063BE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4063BE .
  • CD4063BE..