Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD4556BE

CMOS Dual Binary to 1-of-4 Decoder/Demultiplexer with Outputs Low on Select 16-PDIP -55 to 125
$ 0.593
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4556BE.

Texas Instruments

Datasheet18 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages15 years ago
Datasheet15 pages18 years ago
Technical Drawing2 pages22 years ago

Farnell

Newark

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.96%

CAD Models

Download Texas Instruments CD4556BE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.593
$ 0.99
$ 0.99
Stock
484,012
141,787
141,787
Authorized Distributors
5
2
2
Case/Package
PDIP
DIP
DIP
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer, Demux
Decoder, Demultiplexer, Demux
Number of Inputs
2
2
2
Number of Outputs
4
-
-
Number of Circuits
2
2
2
Low Level Output Current
4.2 mA
2.4 mA
2.4 mA
High Level Output Current
-4.2 mA
-4.2 mA
-4.2 mA
Supply Type
Dual
Dual
Dual
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Number of Channels
2
2
2

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4556BE.

Related Parts

Texas InstrumentsCD4555BE
CMOS Dual Binary to 1-of-4 Decoder/Demultiplexer with Outputs High on Select 16-PDIP -55 to 125
Texas InstrumentsCD4555BEE4
CMOS Dual Binary to 1-of-4 Decoder/Demultiplexer with Outputs High on Select 16-PDIP -55 to 125
Texas InstrumentsSN74HC139N
Decoder/Demultiplexer; Dual 2 to 4 Line Decoder-Demultiplexer; 0 to 5 V; PDIP
Decoder/Driver, ACT Series, Inverted Output, CMOS, PDIP16
Lead Free RoHS Compliant DUAL Single Supply Decoder/Demultiplexer 50pF -40C~85C 24mA 24mA 5V

Descriptions

Descriptions of Texas Instruments CD4556BE provided by its distributors.

CMOS Dual Binary to 1-of-4 Decoder/Demultiplexer with Outputs Low on Select 16-PDIP -55 to 125
Decoder/Demultiplexer; Decoder/Demultiplexer Function; 18 V (Max.); 500 mW;
IC DECODER/DEMUX 1X2:4 16DIP Decoder/Demultiplexer 1 x 2:4 16-PDIP
IC, LOGIC, 4000, MULTIPLEXER; Logic Family / Base Number: CD4556; Logic Type: Decoder / Demultiplexer; No. of Outputs: 4Outputs; Logic Case Style: DIP; No. of Pins: 16Pins; Supply Voltage Min: 3V; Supply Voltage Max: 18V; Logic IC Family: CD4000; Logic IC Base Number: 4556; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Product Range: CD4000 LOGIC Series; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (27-Jun-2018); Applications: Decoding, Code Conversion, Demultiplexing, Memory Chip-Enable Selection; Device Marking: 4556; IC Applications: Code Conversion, Decoding, Demultiplexing, Memory Chip-Enable Selection; Logic IC Base Number: 4556; Logic IC Function: Dual Binary to 1-of-4 Decoder/Demultiplexer with Output Low on Select; Operating Temperature Range: -55°C to +125°C; Output Current Max: 6.8mA; Supply Voltage Range: 3V to 18V; Termination Type: Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4556 BE
  • CD4556BE .
  • CD4556BE..