Texas Instruments CD4059AM96G4

CMOS Programmable Divide-by-N Counter 24-SOIC -55 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4059AM96G4.

Texas Instruments

Datasheet16 pages15 years ago
Datasheet17 pages18 years ago

CAD Models

Download Texas Instruments CD4059AM96G4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.21
$ 2.21
Stock
47,795
117,529
117,529
Authorized Distributors
0
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
24
24
Logic Function
-
Counter
Counter
Direction
Down
Down
Down
Number of Elements
1
1
1
Number of Bits per Element
16
16
16
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
-
6 MHz
6 MHz
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
-
12 V
12 V

Descriptions

Descriptions of Texas Instruments CD4059AM96G4 provided by its distributors.

CMOS Programmable Divide-by-N Counter 24-SOIC -55 to 125
IC PROG DIV-BY-N COUNTER 24-SOIC
IC DIVIDER BY N 16-BIT 24SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.