Texas Instruments CD4059AM

IC DIVIDER BY N 16-BIT 24SOIC / Counter IC Divide-by-N 1 Element 16 Bit Positive Edge 24-SOIC
$ 2.369
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4059AM.

Texas Instruments

Datasheet14 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Arrow Electronics

Farnell

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-8.09%

CAD Models

Download Texas Instruments CD4059AM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.369
$ 2.28
Stock
157,919
148,663
Authorized Distributors
4
1
Case/Package
SOIC
SOIC
Number of Pins
24
24
Logic Function
Counter
Counter
Direction
Down
Down
Number of Elements
1
1
Number of Bits per Element
16
16
Reset
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Frequency
6 MHz
6 MHz
Min Supply Voltage
3 V
3 V
Max Supply Voltage
12 V
12 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4059AM.

Related Parts

Texas InstrumentsCD4059AMG4
CMOS Programmable Divide-by-N Counter 24-SOIC -55 to 125
Texas InstrumentsCD74HC4059M96
High Speed CMOS Logic CMOS Programmable Divide-by-N Counter 24-SOIC -55 to 125
onsemi74F569SC
Binary Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, PDSO20
Texas InstrumentsSN74ALS569ADW
16ns Tristate 1 1 4.5V 5.5V Binary Counter TTL SOIC-20 SMD mount 7.52mm(width)
Texas InstrumentsSN74ALS569ADWR
Synchronous 4-Bit Up/Down Binary Counters With 3-State Outputs 20-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments CD4059AM provided by its distributors.

IC DIVIDER BY N 16-BIT 24SOIC / Counter IC Divide-by-N 1 Element 16 Bit Positive Edge 24-SOIC
CMOS Programmable Divide-by-N Counter 24-SOIC -55 to 125
Counter/Divider Single 5-Bit Decade Down 24-Pin SOIC Tube
TEXAS INSTRUMENTS CD4059AMLOGIC, PROG DIV-BY-N COUNTER, 24SOIC
LOGIC, PROG DIV-BY-N COUNTER, 24SOIC; Famille Logique/ Numéro de base: CD4059; Type de compteur: Diviseur par N; Fréquence, horloge: 6MHz; Comptage max: 15999; Type de boîtier CI logique: SOIC; Nombre de broches: 24Broche(s);
Logic, Prog Div-By-N Counter, 24Soic; Logic Family/Base Number:Cd4059; Counter Type:Divide-By-N; Clock Frequency:6Mhz; Count Maximum:15999; Logic Case Style:Soic; No. Of Pins:24Pins; Supply Voltage Min:3V; Supply Voltage Max:12V; Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4059AM

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4059AM .