Texas Instruments CD4052BM96G3

20V, 4: 1, 2-channel, analog multiplexer, logic-level conversion 16-SOIC -55 to 125
$ 0.353
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4052BM96G3.

HQonline

Datasheet27 pages14 years ago

Texas Instruments

Newark

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-3.20%

CAD Models

Download Texas Instruments CD4052BM96G3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4052BM96G3.

Related Parts

Texas InstrumentsCD4052BM
20V, 4:1, 2-channel, analog multiplexer, logic-level conversion 16-SOIC -55 to 125
Texas InstrumentsCD4052BMT
20V, 4:1, 2-channel, analog multiplexer, logic-level conversion 16-SOIC -55 to 125
MC14052BDR2G, MULTIPLEXER/DEMULTIPLEXER DUAL DP4T, 3 TO 18 V DC, 16-PIN SOIC
MC14052BDG, MULTIPLEXER/DEMULTIPLEXER DUAL DP4T, 3 - 18 V DC, 16-PIN SOIC
Dual 4-Channel Analog Multiplexer/Demultiplexer (Mux/Demux)
Texas InstrumentsSN74LV4052ADR
Analog Multiplexer Dual 4:1 16-Pin SOIC T/R / IC MULTIPLEXER DUAL 4X1 16SOIC

Descriptions

Descriptions of Texas Instruments CD4052BM96G3 provided by its distributors.

20V, 4:1, 2-channel, analog multiplexer, logic-level conversion 16-SOIC -55 to 125
IC MUX/DEMUX DUAL 4X1 16SOIC / 2 Circuit IC Switch 4:1 240Ohm 16-SOIC
TEXAS INSTRUMENTS CD4052BM96G3MUX/DEMUX, DUAL, 4X1, 16SOIC
Analog Multiplexer Dual 4:1 16-Pin SOIC T/R
Differential Multiplexer, 1 Func, 2 Channel, CMOS, PDSO16
2 240Ω (SP4T) SOP-16 Analog Switches / Multiplexers ROHS
IC SWITCH SP4T X 2 240OHM 16SOIC
CD4052B 2-CHANNEL, 4:1 ANALOG SW
MUX/DEMUX, DUAL, 4X1, 16SOIC; Multiplexer Configuration: 4: 1; No. of Circuits: 2Circuits; On State Resistance Max: 240ohm; Supply Voltage Range: 3V to 20V; Analogue Multiplexer Case: SOIC; No. of Pins: 16Pins; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Analogue Switch Case Style: SOIC; Base Number: 4052; Operating Temperature Range: -55°C to +125°C; Supply Current: 80nA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4052BM96G3 .
  • CD4052BM96G3.