Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD4052BMT

20V, 4: 1, 2-channel, analog multiplexer, logic-level conversion 16-SOIC -55 to 125
$ 0.695
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4052BMT.

Texas Instruments

Datasheet27 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet24 pages18 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD4052BMT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4052BMT.

Related Parts

Texas InstrumentsCD4052BM96
20V, 4:1, 2-channel, analog multiplexer, logic-level conversion 16-SOIC -55 to 125
Texas InstrumentsCD4052BM
20V, 4:1, 2-channel, analog multiplexer, logic-level conversion 16-SOIC -55 to 125
Texas InstrumentsCD4052BM96G3
20V, 4:1, 2-channel, analog multiplexer, logic-level conversion 16-SOIC -55 to 125
MC14052BDR2G, MULTIPLEXER/DEMULTIPLEXER DUAL DP4T, 3 TO 18 V DC, 16-PIN SOIC
MC14052BDG, MULTIPLEXER/DEMULTIPLEXER DUAL DP4T, 3 - 18 V DC, 16-PIN SOIC
Dual 4-Channel Analog Multiplexer/Demultiplexer (Mux/Demux)

Descriptions

Descriptions of Texas Instruments CD4052BMT provided by its distributors.

20V, 4:1, 2-channel, analog multiplexer, logic-level conversion 16-SOIC -55 to 125
IC MUX/DEMUX DUAL 4X1 16SOIC / Analog Multiplexer Dual 4:1 16-Pin SOIC T/R
Switch Logic IC; Operating Temperature Range:-55°C to +125°C; No. of Pins:16; Leaded Process Compatible:Yes; Package/Case:16-SOIC; Peak Reflow Compatible (260 C):Yes; Logic Family:CD4000; On Resistance, Rds(on):240ohm ;RoHS Compliant: Yes
LOGIC, DIFF 4CH MUX, 16SO, RL250; Logic Type:Multiplexer; No. of Channels:4; Ratio:4:1; On State Resistance Max:1050ohm; Supply Voltage Range:3V to 20V; Logic Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Logic IC Base Number:4052; Logic IC Family:CD4000; Logic IC Function:Differential 4-Channel Analog Multiplexer / Demultiplexer with Logic-Level Conversion; On State Resistance Max:125ohm; Package / Case:SOIC; Ratio:1:4; Supply Voltage Max:18V; Supply Voltage Min:5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.