Texas Instruments CD4048BE

CMOS Multifunction Expandable 8-Input Gate 16-PDIP -55 to 125
$ 0.667
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4048BE.

Texas Instruments

Datasheet16 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages18 years ago
Technical Drawing2 pages22 years ago

HQonline

Farnell

Newark

LCSC

Inventory History

3 month trend:
+0.67%

CAD Models

Download Texas Instruments CD4048BE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.667
$ 5.213
Stock
704,646
86,171
Authorized Distributors
5
3
Case/Package
PDIP
DIP
Number of Pins
16
-
Logic Function
Multi Function
-
Number of Circuits
1
1
Number of Inputs
8
8
Propagation Delay
300 ns
600 ns
Low Level Output Current
6.8 mA
-
High Level Output Current
6.8 mA
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V
Quiescent Current
5 µA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4048BE.

Related Parts

Texas InstrumentsCD4068BEE4
GATE, NAND/AND; PDIP; NAND/AND LOGIC; 18 (MAX.)V; 500MW; -55; +125; 5 (TYP.)
Texas InstrumentsCD4078BEE4
LOGIC; PDIP; NOR/OR FUNCTION LOGIC; 18V; 500MW; -55; +125; 0.01 UA (TYP.) ICC
Texas InstrumentsCD4068BE
GATE, NAND/AND; PDIP; NAND/AND LOGIC; 18 (MAX.)V; 500MW; -55; +125; 5 (TYP.)
4000/14000/40000 Series, Hex 1-INPUT Invert Gate, PDIP16, Plastic, DIP-16
Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDIP16
Tin (Sn) 4000B NAND/NOR Inverter Gate Tube multiple gates 1.627801g 80ns 15V 3.5mA 8.8mA

Descriptions

Descriptions of Texas Instruments CD4048BE provided by its distributors.

CMOS Multifunction Expandable 8-Input Gate 16-PDIP -55 to 125
Gate, Expandable 8-Input; Multifunction; 20 V; 500 mW; 5 pF (Typ.);
Multi Function Gate 1-Element 8-IN CMOS 16-Pin PDIP Tube
20nA 300ns TRUE Single ended 1 3V 18V 6.8mA Multifunction Expandable CD4000 CMOS 5pF 6.8mA PDIP-16 Through hole mounting 19.3mm*6.35mm*4.57mm
Ic, Logic, 4000, Gate; Logic Family/Base Number:Cd4048; Logic Type:Multi-Function Logic Gate; Output Current:6.8Ma; No. Of Inputs:8; Supply Voltage Min:3V; Supply Voltage Max:18V; Logic Case Style:Dip; No. Of Pins:16Pins; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4048BE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4048BE .
  • CD4048BE.
  • CD4048BE..