onsemi MC14049BCP

4000/14000/40000 Series, Hex 1-INPUT Invert Gate, PDIP16, Plastic, DIP-16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14049BCP.

IHS

Datasheet9 pages15 years ago
Datasheet6 pages26 years ago

Augswan

Arrow Electronics

RS (Formerly Allied Electronics)

DigiKey

CAD Models

Download onsemi MC14049BCP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.347
$ 0.347
Stock
52,099
1,716,430
1,716,430
Authorized Distributors
0
5
5
Case/Package
DIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Buffer
Buffer, Inverter, Inverting
Buffer, Inverter, Inverting
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
80 ns
50 ns
50 ns
Low Level Output Current
30 mA
26 mA
26 mA
High Level Output Current
-4.7 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
3 V
-500 mV
-500 mV
Max Supply Voltage
18 V
20 V
20 V
Quiescent Current
4 µA
4 µA
4 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1991-10-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2011-05-23
LTD Date2011-11-23

Related Parts

Texas InstrumentsCD4009UBE
BUFFER/CONVERTER, CD4009, 3V-18V, DIP-16; Available until stocks are exhausted
Texas InstrumentsCD4009UBEE4
CMOS hex inverting buffer/converter 16-PDIP -55 to 125
Texas InstrumentsCD4050BE
CMOS HEX BUFFER/CONVERTER Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDIP16
onsemiMC74AC04N
AC SERIES HEX 1-INPUT INVERT GATE PDIP14
Inverter Schmitt Trigger 6-Element CMOS 14-Pin PDIP Tube
CMOS, LOGIC, PDIP-14, HEX INVERTER LOGIC, -0.5 TO +7.0V, +/-20MA, -40, +85

Descriptions

Descriptions of onsemi MC14049BCP provided by its distributors.

4000/14000/40000 Series, Hex 1-INPUT Invert Gate, PDIP16, Plastic, DIP-16
4μA Inverting 6-Ch 1-Ch 3V 18V 40mA Inverter 10mA PDIP-16 TH 5.33mm H
4000 CMOS, 4049, DIP16, 15V; Logic IC Function:Hex Inverting Buffer; Logic IC Family:4000 CMOS; Logic IC Base Number:4049; Voltage, Supply Min:3V; Voltage, Supply Max:15V; Case Style:DIP; Temperature, Operating Range:-55°C to +125°C; Base Number:14049; Gates, No. of:6; IC Generic Number:4049; Inputs, No. of:1; Logic Function Number:4049; Pins, No. of:16; Temp, Op. Max:125°C; Temp, Op. Min:-55°C; Voltage, Supply:15V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC 14049 BCP
  • MC14049 BCP
  • MC14049B/CP