Texas Instruments CD4068BE

Gate, Nand/and; PDIP; Nand/and Logic; 18 (max.)v; 500MW; -55; +125; 5 (typ.)
$ 0.499
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4068BE.

Texas Instruments

Datasheet15 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages18 years ago
Technical Drawing2 pages22 years ago
Datasheet17 pages24 years ago

Farnell

HQonline

element14

DigiKey

Inventory History

3 month trend:
-1.76%

CAD Models

Download Texas Instruments CD4068BE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.499
$ 0.508
$ 0.508
Stock
550,512
121,818
121,818
Authorized Distributors
5
0
0
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
AND, NAND
AND, NAND
AND, NAND
Number of Circuits
1
1
1
Number of Inputs
8
8
8
Propagation Delay
75 ns
300 ns
300 ns
Low Level Output Current
4.2 mA
4.2 mA
4.2 mA
High Level Output Current
-4.2 mA
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
5 µA
5 µA
5 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4068BE.

Related Parts

Texas InstrumentsCD4068BEE4
GATE, NAND/AND; PDIP; NAND/AND LOGIC; 18 (MAX.)V; 500MW; -55; +125; 5 (TYP.)
Texas InstrumentsCD4082BE
Gate, AND; CMOS and GATE; 20 V; 500 mW; 5 pF (Typ.); PDIP; -55 de
Texas InstrumentsCD4073BE
AND Gate; CMOS; -0.5 to V; 100 mW; 5 pF (Typ.); DIP; -55 degC;
NAND/NOR/Inverter Gate 6-Element (Four Inverter, One 2-IN NOR, One 2-IN NAND) CMOS 16-Pin PDIP Rail
CMOS LOGIC, QUAD 2-INPUT NAND GATES WITH SCHMITT TRIGGER, PDIP-14, PB-FREE
NAND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, PDIP14

Descriptions

Descriptions of Texas Instruments CD4068BE provided by its distributors.

GATE, NAND/AND; PDIP; NAND/AND LOGIC; 18 (MAX.)V; 500MW; -55; +125; 5 (TYP.)
AND/NAND Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, PDIP14
CMOS 8-Input NAND/AND Gate 14-PDIP -55 to 125
AND/NAND Gate 1-Element 8-IN CMOS 14-Pin PDIP Tube
Texas Instruments Logic Gates, AND/NAND, Through-hole, 1individual, 8Input, 14Pin
Ic, Gate; Logic Family/Base Number:Cd4068; Logic Type:And/Nand; Output Current:6.8Ma; No. Of Inputs:8; Supply Voltage Min:3V; Supply Voltage Max:18V; Logic Case Style:Dip; No. Of Pins:14Pins; Logic Ic Family:Cd4000; Logic Ic Baserohs Compliant: Yes |TEXAS INSTRUMENTS CD4068BE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4068 BE
  • CD4068BE .
  • CD4068BE..