Texas Instruments CD4078BEE4

Logic; PDIP; Nor/or Function Logic; 18V; 500MW; -55; +125; 0.01 Ua (typ.) Icc
$ 0.618

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4078BEE4.

Texas Instruments

Datasheet16 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages15 years ago
Datasheet13 pages18 years ago
Technical Drawing2 pages22 years ago
Datasheet17 pages24 years ago

Newark

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD4078BEE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.618
$ 0.529
$ 0.529
Stock
85,543
144,051
144,051
Authorized Distributors
2
3
3
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
NOR, OR
NOR, OR
NOR, OR
Number of Circuits
1
1
1
Number of Inputs
8
8
8
Propagation Delay
150 ns
110 ns
110 ns
Low Level Output Current
1.5 mA
4.2 mA
4.2 mA
High Level Output Current
6.8 mA
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
5 µA
5 µA
5 µA

Related Parts

Texas InstrumentsCD4078BE
OR/NOR Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, PDIP14
Texas InstrumentsCD4085BE
CMOS Dual 2-Wide 2-Input AND-O -INVE T Gate 14-PDIP -55 to 125
Texas InstrumentsCD4071BEE4
IC; PDIP; OR GATE FUNCTION LOGIC; 3 V TO 18 V; 500MW; -55; +125; 5; +265
4000/14000/40000 SERIES QUAD 2-INPUT XNOR GATE PDIP14
4000/14000/40000 SERIES QUAD 2-INPUT NOR GATE PDIP14
4000/14000/40000 SERIES QUAD 2-INPUT NOR GATE PDIP14

Descriptions

Descriptions of Texas Instruments CD4078BEE4 provided by its distributors.

LOGIC; PDIP; NOR/OR FUNCTION LOGIC; 18V; 500MW; -55; +125; 0.01 UA (TYP.) ICC
300ns 3V 18V 4.2mA NOR,OR CD4000 -4.2mA DIP Through hole mounting 5.08mm(height)
CMOS 8-Input NO /O Gate 14-PDIP -55 to 125
Gate / Inverter Logic IC; No. of Inputs:8; Supply Voltage Range:3V to 18V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes; Logic Family:CD4000; Package/Case:14-PDIP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.