Harris CD4048AD3

Majority Logic Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, CDIP16
$ 5.213
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harris CD4048AD3.

IHS

Datasheet38 pages0 years ago
Datasheet5 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 5.213
$ 0.667
Stock
86,171
704,646
Authorized Distributors
3
5
Case/Package
DIP
PDIP
Number of Pins
-
16
Logic Function
-
Multi Function
Number of Circuits
1
1
Number of Inputs
8
8
Propagation Delay
600 ns
300 ns
Low Level Output Current
-
6.8 mA
High Level Output Current
-
6.8 mA
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V
Quiescent Current
-
5 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date1996-06-29
LTD Date1996-12-29

Descriptions

Descriptions of Harris CD4048AD3 provided by its distributors.

Majority Logic Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, CDIP16
EXPANDABLE 8-INPUT GATE

Manufacturer Aliases

Harris has several brands around the world that distributors may use as alternate names. Harris may also be known as the following names:

  • HAR
  • Harris Corporation
  • HARRIS SEMICONDUCTOR
  • HARR
  • HARIS
  • HARRI
  • HARRIS CORP
  • HARRIS SEMI
  • HARRIS COMMUNICATIONS
  • HARRIS_S
  • Harris / Intersil
  • HARRIS SEM
  • Harris Corporation/Intersil
  • Harris Broadcast Communications Solutions Inc
  • HUGHES AIRCRAFT
  • HRRIS
  • Harris Semiconductor Incorporated
  • HARRIS MIL
  • Harris Coporation
  • (HARRIS) TEXAS
  • HARRIS BROADCAST
  • Harris Regulator Products
  • Harris Semiconductor Incorpora
  • L3HARRIS - EDI
  • HARRIS CORP HARRIS SEMIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4048AD/3