Texas Instruments CD4047BF3A

CMOS Low-Power Monostable/Astable Multivibrator 14-CDIP -55 to 125
$ 23.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4047BF3A.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages11 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
Restocked

CAD Models

Download Texas Instruments CD4047BF3A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 23.8
$ 0.434
$ 0.434
Stock
38,731
1,097,743
1,097,743
Authorized Distributors
0
3
3
Frequency
-
-
-
Propagation Delay
1 µs
125 ns
125 ns
Rise Time
-
20 ns
20 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-4.2 mA
-4.2 mA
-4.2 mA
Logic Function
Multivibrator
Multivibrator
Multivibrator
Schmitt Trigger Input
-
No
No
Case/Package
CDIP
PDIP
PDIP
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 12 hours ago)

Related Parts

Texas InstrumentsCD4098BF3A
Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, CDIP16
Texas InstrumentsCD4047BF
CMOS Low-Power Monostable/Astable Multivibrator 14-CDIP -55 to 125
Texas InstrumentsCD4098BF
CMOS Dual Monostable Multivibrator 16-CDIP -55 to 125
Texas Instruments8102001CA
CMOS Low-Power Monostable/Astable Multivibrator 14-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments CD4047BF3A provided by its distributors.

CMOS Low-Power Monostable/Astable Multivibrator 14-CDIP -55 to 125
CMOS LOW-POWER MONOSTABLE/ASTABL / Monostable Multivibrator 150 ns 14-CDIP
MILITARY DUAL CMOS RETRIGGERABLE programmable oscillator 125C 1mus 18V 50pF
4000/14000/40000 SERIES MONOSTABLE MULTIVIBRATOR CDIP14

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4047BF 3A
  • CD4047BF/3A