Texas Instruments CD4040BNSRG4

CMOS 12-Stage Ripple-Carry Binary Counter/Divider 16-SO -55 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4040BNSRG4.

Texas Instruments

Datasheet23 pages14 years ago
Datasheet21 pages14 years ago
Datasheet16 pages18 years ago

iiiC

CAD Models

Download Texas Instruments CD4040BNSRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.287
$ 0.287
Stock
25,821
632,407
632,407
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Up
Up
Number of Elements
1
1
1
Number of Bits per Element
12
12
12
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Frequency
24 MHz
10 MHz
10 MHz
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
15 V
15 V

Descriptions

Descriptions of Texas Instruments CD4040BNSRG4 provided by its distributors.

CMOS 12-Stage Ripple-Carry Binary Counter/Divider 16-SO -55 to 125
Counter/Divider Single 12-Bit Binary UP 16-Pin SOP T/R
Counter ICs CMOS 12-St Ripple- Carry Bin
IC 12BIT BIN RIPPL COUNTER 16SOP
Counter Logic IC; Logic Family:CD4000; Supply Voltage Min:3V; Supply Voltage Max:18V; Package/Case:16-SOP; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; Input Type:CMOS; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.