Texas Instruments CD4040BNSR

CMOS 12-Stage Ripple-Carry Binary Counter/Divider 16-SOP -55 to 125
$ 0.245
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4040BNSR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages14 years ago
Datasheet22 pages11 years ago
Datasheet21 pages14 years ago
Technical Drawing2 pages17 years ago

Mouser

SHENGYU ELECTRONICS

iiiC

Newark

Inventory History

3 month trend:
-0.36%

CAD Models

Download Texas Instruments CD4040BNSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.245
$ 0.302
$ 0.302
Stock
214,687
1,441,980
1,441,980
Authorized Distributors
5
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Up
Up
Number of Elements
1
1
1
Number of Bits per Element
12
12
12
Reset
Asynchronous
-
-
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Frequency
24 MHz
1.5 MHz
1.5 MHz
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4040BNSR.

Related Parts

Texas InstrumentsCD4020BNSR
CMOS 14-Stage Ripple-Carry Binary Counter/Divider 16-SOP -55 to 125
Texas InstrumentsCD4060BNSR
CMOS 14-Stage Ripple-Carry Binary Counter/Divider and Oscillator 16-SOP -55 to 125
Texas InstrumentsCD4017BNSR
CMOS Decade Counter with 10 Decoded Outputs 16-SOP -55 to 125
STMicroelectronicsM74HC4060RM13TR
Counter Single 14-Bit Binary UP 16-Pin SO T/R / IC COUNT/OSC 14STAGE BIN 16-SOIC

Descriptions

Descriptions of Texas Instruments CD4040BNSR provided by its distributors.

CMOS 12-Stage Ripple-Carry Binary Counter/Divider 16-SOP -55 to 125
4000/14000/40000 SERIES ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER PDSO16
Counter/Divider Single 12-Bit Binary UP 16-Pin SOP T/R
Cut Tape (CT) Active e4 CD4040 divider circuit 360ns 5.3mm 3V~18V 0.03mA
Negative Edge 3V~18V 12 1 12MHz SO-16-208mil Counters / Dividers ROHS
CMOS RIPPLE-CARRY BINARY COUNTER DIVIDERS
IC 12BIT BIN RIPPL COUNTER 16SO
Logic - Counters 12 Stge Ripply-Carry
CD4040B CMOS 12-STAGE RIPPLE-CAR
Counter Logic IC; Logic Family:CD4000; Supply Voltage Min:3V; Supply Voltage Max:18V; Package/Case:16-SOP; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; Input Type:CMOS; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.